
SM220UF1 | |
|---|---|
DigiKey Part Number | 746-1053-2-ND - Tape & Reel (TR) 746-1053-1-ND - Cut Tape (CT) 746-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM220UF1 |
Description | RF TXRX MOD CHIP + U.FL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART |
Series | Antenna Type Integrated, Chip + U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 128kB Flash, 4kB EEPROM |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.8mA ~ 22mA |
RF Family/Standard 802.15.4 | Current - Transmitting 55mA ~ 150mA |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 64-SMD Module |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,01000 Kč | 834,01 Kč |
| 10 | 729,65100 Kč | 7 296,51 Kč |
| 25 | 693,47880 Kč | 17 336,97 Kč |
| 100 | 643,91360 Kč | 64 391,36 Kč |
| 250 | 636,58328 Kč | 159 145,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 593,38694 Kč | 296 693,47 Kč |
| Unit Price without VAT: | 834,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,15210 Kč |










