
MCXW727DMFTBR | |
|---|---|
DigiKey Part Number | 568-MCXW727DMFTBRTR-ND - Tape & Reel (TR) 568-MCXW727DMFTBRCT-ND - Cut Tape (CT) 568-MCXW727DMFTBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW727DMFTBR |
Description | MCXW72 HVQFN48 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 2MB Flash, 256kB RAM | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 130,88100 Kč | 1 308,81 Kč |
| 25 | 121,29280 Kč | 3 032,32 Kč |
| 100 | 110,74560 Kč | 11 074,56 Kč |
| 250 | 105,82656 Kč | 26 456,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 98,14024 Kč | 196 280,48 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |






