
MCIMX7SABRE | |
|---|---|
DigiKey Part Number | MCIMX7SABRE-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7SABRE |
Description | SABRE I.MX 7DUAL EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | i.MX 7Dual SABRE i.MX ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | i.MX 7Dual | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 259,43000 Kč | 6 259,43 Kč |
| Unit Price without VAT: | 6 259,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 573,91030 Kč |














