Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 4.3" (109.22mm) 480 x 272
ELI43-CP (back)
ELI Family Multi Touch Support

ELI43-CP

DigiKey Part Number
622-1082-ND
Manufacturer
Manufacturer Product Number
ELI43-CP
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
HDMI, USB
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 464,67000 Kč3 464,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 464,67000 Kč
Unit Price with VAT:4 192,25070 Kč