MCIMX7D7DVK10SC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 412,80158 Kč
Datasheet
488-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7D7DVK10SC

DigiKey Part Number
MCIMX7D7DVK10SC-ND
Manufacturer
Manufacturer Product Number
MCIMX7D7DVK10SC
Description
IC MPU I.MX7D 1.0GHZ 488TFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 488-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, MIPI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
488-TFBGA
Supplier Device Package
488-TFBGA (12x12)
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152412,80158 Kč62 745,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:412,80158 Kč
Unit Price with VAT:499,48991 Kč