EAK00273
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAK00273

DigiKey Part Number
EAK00273-ND
Manufacturer
Manufacturer Product Number
EAK00273
Description
I.MX 7DUAL EVAL BRD
Customer Reference
Detailed Description
i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EAK00273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A7, Cortex®-M4
Platform
-
Utilized IC / Part
i.MX 7Dual
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 498,01000 Kč7 498,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 498,01000 Kč
Unit Price with VAT:9 072,59210 Kč