Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 12.1" (307.34mm) 1024 x 768 (XGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 12.1" (307.34mm) 1024 x 768 (XGA)
ELI121-CRW_Back

ELI121-CRW

DigiKey Part Number
622-1089-ND
Manufacturer
Manufacturer Product Number
ELI121-CRW
Description
GRAPHIC DISPLAY TFT RGB 12.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 12.1" (307.34mm) 1024 x 768 (XGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
12.1" (307.34mm)
Manufacturer
Future Designs Inc.
Viewing Area
245.76mm W x 184.32mm H
Series
Backlight
LED - White
Packaging
Bag
Dot Pixels
1024 x 768 (XGA)
Part Status
Active
Interface
HDMI, USB
Display Type
TFT - Color, IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Base Product Number
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 653,89000 Kč11 653,89 Kč
Manufacturers Standard Package
Unit Price without VAT:11 653,89000 Kč
Unit Price with VAT:14 101,20690 Kč