


ELI70-CP | |
|---|---|
DigiKey Part Number | 622-ELI70-CP-ND |
Manufacturer | |
Manufacturer Product Number | ELI70-CP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Future Designs Inc. | Viewing Area 154.21mm W x 85.92mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 1024 x 600 |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |







