Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELI70-INHW

DigiKey Part Number
622-1085-ND
Manufacturer
Manufacturer Product Number
ELI70-INHW
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
152.40mm W x 91.44mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
HDMI, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
57 454,29000 Kč37 271,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7 454,29000 Kč
Unit Price with VAT:9 019,69090 Kč