
LPC54018J2MET180E | |
|---|---|
DigiKey Part Number | 568-15324-ND |
Manufacturer | |
Manufacturer Product Number | LPC54018J2MET180E |
Description | IC MCU 32BIT 2MB FLASH 180TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 180-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54018J2MET180E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 137 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 180-TFBGA (12x12) | |
Package / Case | 180-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,55000 Kč | 204,55 Kč |
| 10 | 146,83100 Kč | 1 468,31 Kč |
| 25 | 139,61080 Kč | 3 490,27 Kč |
| 189 | 133,62831 Kč | 25 255,75 Kč |
| Unit Price without VAT: | 204,55000 Kč |
|---|---|
| Unit Price with VAT: | 247,50550 Kč |











