Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CB3Q3253PWJ

DigiKey Part Number
1727-7453-2-ND - Tape & Reel (TR)
1727-7453-1-ND - Cut Tape (CT)
1727-7453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CB3Q3253PWJ
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3253PGGRochester Electronics, LLC8 6552156-74CBTLV3253PGG-ND35,90657 KčParametric Equivalent
SN74CB3Q3253PWTexas Instruments2 980296-26441-5-ND27,51000 KčParametric Equivalent
SN74CB3Q3253PWRTexas Instruments59296-19135-1-ND16,38000 KčParametric Equivalent
SN74CB3T3253PWRochester Electronics, LLC25 3242156-SN74CB3T3253PW-ND39,27000 KčParametric Equivalent
SN74CB3T3253PWRTexas Instruments7 684296-19156-1-ND37,80000 KčParametric Equivalent
In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,28600 Kč72,86 Kč
256,50080 Kč162,52 Kč
1005,65060 Kč565,06 Kč
2505,24364 Kč1 310,91 Kč
5004,99794 Kč2 498,97 Kč
1 0004,83500 Kč4 835,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,58218 Kč11 455,45 Kč
5 0004,45351 Kč22 267,55 Kč
7 5004,38903 Kč32 917,72 Kč
12 5004,31766 Kč53 970,75 Kč
17 5004,27591 Kč74 828,42 Kč
25 0004,23578 Kč105 894,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč