
SN74CB3Q3253PW | |
|---|---|
DigiKey Part Number | 296-26441-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253PW |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 90 | 16,16378 Kč | 1 454,74 Kč |
| 180 | 15,36939 Kč | 2 766,49 Kč |
| 270 | 14,97311 Kč | 4 042,74 Kč |
| 540 | 14,39024 Kč | 7 770,73 Kč |
| 1 080 | 13,91059 Kč | 15 023,44 Kč |
| 2 520 | 13,43805 Kč | 33 863,89 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







