
BLM21SP331SN1D | |
|---|---|
DigiKey Part Number | 490-18593-2-ND - Tape & Reel (TR) 490-18593-1-ND - Cut Tape (CT) 490-18593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP331SN1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP331SN1D Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Filter Type Power Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-331T | Bourns Inc. | 18 241 | 118-MH2029-331TCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 3,96240 Kč | 99,06 Kč |
| 50 | 3,54540 Kč | 177,27 Kč |
| 100 | 3,15960 Kč | 315,96 Kč |
| 250 | 2,69452 Kč | 673,63 Kč |
| 500 | 2,37294 Kč | 1 186,47 Kč |
| 1 000 | 2,07471 Kč | 2 074,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58241 Kč | 6 329,64 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |





