
MH2029-331T | |
|---|---|
DigiKey Part Number | 118-MH2029-331TTR-ND - Tape & Reel (TR) 118-MH2029-331TCT-ND - Cut Tape (CT) 118-MH2029-331TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-331T |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-331T Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 2012PF-331T28 | TAI-TECH Advanced Electronics Co., Ltd. | 5 475 | 4816-HFZ2012PF-331T28CT-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,01880 Kč | 50,47 Kč |
| 50 | 1,80600 Kč | 90,30 Kč |
| 100 | 1,61630 Kč | 161,63 Kč |
| 250 | 1,38732 Kč | 346,83 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| 1 000 | 1,08344 Kč | 1 083,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82129 Kč | 3 285,16 Kč |
| 8 000 | 0,71691 Kč | 5 735,28 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

