
3403.0273.23 | |
---|---|
DigiKey Part Number | 486-3063-2-ND - Tape & Reel (TR) 486-3063-1-ND - Cut Tape (CT) 486-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0273.23 |
Description | FUSE BRD MNT 800MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0273.23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.1 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 27,41769 Kč | 41 126,54 Kč |
3 000 | 25,23353 Kč | 75 700,59 Kč |
4 500 | 24,89185 Kč | 112 013,33 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |