Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GTL2002DP,118 | |
|---|---|
DigiKey Part Number | 568-4231-2INACTIVE-ND - Tape & Reel (TR) 568-1870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2002DP,118 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTL2002DP,118 Models |
Category | Voltage - VCCB 1 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2002DP,118 | NXP USA Inc. | 22 570 | 568-5121-1-ND | 13,65000 Kč | Similar |
| GTL2002DP/S440,118 | NXP USA Inc. | 0 | GTL2002DP/S440,118-ND | 6,46738 Kč | Parametric Equivalent |
| 74AVC2T45DC-Q100H | Nexperia USA Inc. | 3 023 | 1727-8383-1-ND | 9,87000 Kč | Similar |
| 74AVC2T45GN,115 | Nexperia USA Inc. | 1 789 | 1727-74AVC2T45GN,115CT-ND | 8,82000 Kč | Similar |
| 74AVCH2T45DC,125 | Nexperia USA Inc. | 1 677 | 1727-6902-1-ND | 10,29000 Kč | Similar |








