
FRDM-KL46Z | |
|---|---|
DigiKey Part Number | FRDM-KL46Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KL46Z |
Description | FREEDOM KL3X/KL4X DEV EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL3x, KL4x Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part KL3x, KL4x |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment Mbed-Enabled, MCUXpresso |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,33000 Kč | 856,33 Kč |
| Unit Price without VAT: | 856,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,15930 Kč |





