


MKL36Z256VLH4 | |
|---|---|
DigiKey Part Number | MKL36Z256VLH4-ND |
Manufacturer | |
Manufacturer Product Number | MKL36Z256VLH4 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL36Z256VLH4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit; D/A - 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 131,22300 Kč | 1 312,23 Kč |
| 25 | 121,61240 Kč | 3 040,31 Kč |
| 160 | 108,30781 Kč | 17 329,25 Kč |
| 320 | 104,86928 Kč | 33 558,17 Kč |
| 640 | 102,03814 Kč | 65 304,41 Kč |
| 1 120 | 100,12297 Kč | 112 137,73 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |






