
MKL16Z256VMP4 | |
|---|---|
DigiKey Part Number | MKL16Z256VMP4-ND |
Manufacturer | |
Manufacturer Product Number | MKL16Z256VMP4 |
Description | IC MCU 32BIT 256KB FLSH 64MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-MAPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL16Z256VMP4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit; D/A - 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-MAPBGA (5x5) |
Connectivity I2C, LINbus, SPI, TSI, UART/USART | Package / Case 64-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 122,71400 Kč | 1 227,14 Kč |
| 25 | 113,63760 Kč | 2 840,94 Kč |
| 100 | 103,66430 Kč | 10 366,43 Kč |
| 250 | 98,91180 Kč | 24 727,95 Kč |
| 640 | 95,15355 Kč | 60 898,27 Kč |
| 1 280 | 92,95329 Kč | 118 980,21 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |












