Similar

MKL34Z64VLL4 | |
|---|---|
DigiKey Part Number | MKL34Z64VLL4-ND |
Manufacturer | |
Manufacturer Product Number | MKL34Z64VLL4 |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKL34Z64VLL4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L073VBT7TR | STMicroelectronics | 0 | STM32L073VBT7TR-ND | 77,66317 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,29300 Kč | 992,93 Kč |
| 90 | 83,92489 Kč | 7 553,24 Kč |
| 180 | 80,74089 Kč | 14 533,36 Kč |
| 270 | 79,14585 Kč | 21 369,38 Kč |
| 540 | 76,80656 Kč | 41 475,54 Kč |
| 1 080 | 74,88109 Kč | 80 871,58 Kč |
| 2 520 | 72,98432 Kč | 183 920,49 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |







