ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MKL16Z256VLH4

DigiKey Part Number
MKL16Z256VLH4-ND
Manufacturer
Manufacturer Product Number
MKL16Z256VLH4
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MKL16Z256VLH4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D - 16bit; D/A - 12bit
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, LINbus, SPI, TSI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1155,37000 Kč155,37 Kč
10119,85700 Kč1 198,57 Kč
25110,95960 Kč2 773,99 Kč
16098,64913 Kč15 783,86 Kč
32095,46606 Kč30 549,14 Kč
64092,84641 Kč59 421,70 Kč
1 12091,07354 Kč102 002,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,37000 Kč
Unit Price with VAT:187,99770 Kč