KEA Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KEAZN32Q64

DigiKey Part Number
FRDM-KEAZN32Q64-ND
Manufacturer
Manufacturer Product Number
FRDM-KEAZN32Q64
Description
FREEDOM KEA EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
KEA Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
KEA
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 623,70000 Kč2 623,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,70000 Kč
Unit Price with VAT:3 174,67700 Kč