
S9KEAZN64ACLC | |
|---|---|
DigiKey Part Number | 568-14272-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZN64ACLC |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 50,93280 Kč | 1 273,32 Kč |
| 100 | 45,87640 Kč | 4 587,64 Kč |
| 250 | 43,46752 Kč | 10 866,88 Kč |
| 500 | 42,01490 Kč | 21 007,45 Kč |
| 1 250 | 40,48162 Kč | 50 602,03 Kč |
| 2 500 | 39,55746 Kč | 98 893,65 Kč |
| 5 000 | 38,79712 Kč | 193 985,60 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |






