


FRDM-KEAZ64Q64 | |
|---|---|
DigiKey Part Number | FRDM-KEAZ64Q64-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KEAZ64Q64 |
Description | FREEDOM KEA EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | KEA Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part KEA |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,18000 Kč | 1 670,18 Kč |
| Unit Price without VAT: | 1 670,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,91780 Kč |







