ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9KEAZN16AMLC

DigiKey Part Number
568-14299-ND
Manufacturer
Manufacturer Product Number
S9KEAZN16AMLC
Description
IC MCU 32BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 095
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1048,73600 Kč487,36 Kč
2544,62480 Kč1 115,62 Kč
10040,10620 Kč4 010,62 Kč
25037,95348 Kč9 488,37 Kč
50036,65620 Kč18 328,10 Kč
1 25035,28605 Kč44 107,56 Kč
2 50034,46032 Kč86 150,80 Kč
5 00033,78091 Kč168 904,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč