


S9KEAZN64ACLH | |
|---|---|
DigiKey Part Number | 568-13496-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZN64ACLH |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZN64ACLH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 57 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 58,03000 Kč | 1 450,75 Kč |
| 100 | 52,38160 Kč | 5 238,16 Kč |
| 250 | 49,68884 Kč | 12 422,21 Kč |
| 800 | 47,13211 Kč | 37 705,69 Kč |
| 1 600 | 45,96161 Kč | 73 538,58 Kč |
| 3 200 | 44,99799 Kč | 143 993,57 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |






