
S9KEAZ128AMLK | |
|---|---|
DigiKey Part Number | S9KEAZ128AMLK-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZ128AMLK |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,20800 Kč | 1 062,08 Kč |
| 24 | 98,48917 Kč | 2 363,74 Kč |
| 80 | 90,55650 Kč | 7 244,52 Kč |
| 230 | 85,49200 Kč | 19 663,16 Kč |
| 450 | 82,97102 Kč | 37 336,96 Kč |
| 1 350 | 79,74667 Kč | 107 658,00 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |







