
FRDM-K20D50M | |
|---|---|
DigiKey Part Number | FRDM-K20D50M-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K20D50M |
Description | FREEDOM K20DX128VLH5 EVAL BRD |
Customer Reference | |
Detailed Description | K20DX128VLH5 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part K20DX128VLH5 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Interconnect System Arduino R3 Shield |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRDM-K22F | NXP USA Inc. | 19 | FRDM-K22F-ND | 1 183,24000 Kč | Similar |






