ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK10DX128VFM5

DigiKey Part Number
MK10DX128VFM5-ND
Manufacturer
Manufacturer Product Number
MK10DX128VFM5
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK10DX128VFM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN-EP (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10112,38100 Kč1 123,81 Kč
25103,96520 Kč2 599,13 Kč
10094,70730 Kč9 470,73 Kč
49087,70180 Kč42 973,88 Kč
98085,50021 Kč83 790,21 Kč
1 47084,39739 Kč124 064,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč