


MK10DN128VFM5 | |
|---|---|
DigiKey Part Number | MK10DN128VFM5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN128VFM5 |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DN128VFM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 106,88000 Kč | 1 068,80 Kč |
| 25 | 98,80800 Kč | 2 470,20 Kč |
| 100 | 89,93860 Kč | 8 993,86 Kč |
| 490 | 83,23008 Kč | 40 782,74 Kč |
| 980 | 81,12042 Kč | 79 498,01 Kč |
| 1 470 | 80,06437 Kč | 117 694,62 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |





