
MK10DN32VLF5 | |
|---|---|
DigiKey Part Number | MK10DN32VLF5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DN32VLF5 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DN32VLF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 85,65100 Kč | 856,51 Kč |
| 25 | 78,98600 Kč | 1 974,65 Kč |
| 100 | 71,64940 Kč | 7 164,94 Kč |
| 250 | 68,15280 Kč | 17 038,20 Kč |
| 500 | 66,04374 Kč | 33 021,87 Kč |
| 1 000 | 64,30847 Kč | 64 308,47 Kč |
| 2 500 | 62,47678 Kč | 156 191,95 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |





