ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK20DX128VFM5

DigiKey Part Number
MK20DX128VFM5-ND
Manufacturer
Manufacturer Product Number
MK20DX128VFM5
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK20DX128VFM5 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x16b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Supplier Device Package
32-QFN-EP (5x5)
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1164,97000 Kč164,97 Kč
10127,49000 Kč1 274,90 Kč
25118,10880 Kč2 952,72 Kč
100107,80830 Kč10 780,83 Kč
490100,01490 Kč49 007,30 Kč
98097,56522 Kč95 613,92 Kč
1 47096,33808 Kč141 616,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,97000 Kč
Unit Price with VAT:199,61370 Kč