
MIKROE-3489 | |
|---|---|
DigiKey Part Number | 1471-2240-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3489 |
Description | MCU CARD 2 FOR KINETIS MK20DX128 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK20DX128VFM5 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part MK20DX128VFM5 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,33000 Kč | 1 251,33 Kč |
| Unit Price without VAT: | 1 251,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,10930 Kč |


