BFU550XVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17 439
Unit Price: 6,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 738
Unit Price: 9,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 441
Unit Price: 10,61000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 047
Unit Price: 23,51000 Kč
Datasheet

Similar


onsemi
In Stock: 47 650
Unit Price: 2,08000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU550XVL

DigiKey Part Number
BFU550XVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFU550XVL
Description
RF TRANS NPN 12V 11GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
1.3dB @ 1.8GHz
Gain
15.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,98887 Kč29 888,70 Kč
20 0002,92479 Kč58 495,80 Kč
30 0002,89273 Kč86 781,90 Kč
50 0002,85718 Kč142 859,00 Kč
70 0002,83642 Kč198 549,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,98887 Kč
Unit Price with VAT:3,61653 Kč