BAW62,133 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5
Unit Price: 15,54000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 921
Unit Price: 3,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,05000 Kč

Similar


Microchip Technology
In Stock: 564
Unit Price: 19,74000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 796
Unit Price: 19,74000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,72557 Kč

Similar


Microchip Technology
In Stock: 373
Unit Price: 24,99000 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Similar


onsemi
In Stock: 15 773
Unit Price: 2,73000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,62793 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,62793 Kč
Datasheet

Similar


onsemi
In Stock: 43 663
Unit Price: 2,10000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 457,89080 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 161,68460 Kč
Datasheet
Diode 75 V 250mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW62,133

DigiKey Part Number
BAW62,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAW62,133
Description
DIODE STANDARD 75V 250MA ALF2
Customer Reference
Detailed Description
Diode 75 V 250mA Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types