
1N4500 | |
|---|---|
DigiKey Part Number | 1N4500-ND |
Manufacturer | |
Manufacturer Product Number | 1N4500 |
Description | DIODE STANDARD DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 457,89080 Kč | 45 789,08 Kč |
| Unit Price without VAT: | 457,89080 Kč |
|---|---|
| Unit Price with VAT: | 554,04787 Kč |

