Direct
Similar
Similar
Similar
Similar
Similar
Similar

74HC541PW,118 | |
|---|---|
DigiKey Part Number | 568-74HC541PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC541PW,118 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC541PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00813 Kč | 7 520,32 Kč |
| 5 000 | 2,91568 Kč | 14 578,40 Kč |
| 7 500 | 2,86937 Kč | 21 520,28 Kč |
| 12 500 | 2,81806 Kč | 35 225,75 Kč |
| 17 500 | 2,78807 Kč | 48 791,22 Kč |
| 25 000 | 2,77860 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 3,00813 Kč |
|---|---|
| Unit Price with VAT: | 3,63984 Kč |




