
SM324-10E | |
---|---|
DigiKey Part Number | 391-SM324-10E-ND |
Manufacturer | |
Manufacturer Product Number | SM324-10E |
Description | ULTRAPRECISE SMART TMR MAG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM324-10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±2mT | |
Voltage - Supply | 1.68V ~ 3.6V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 10mA | |
Resolution | 24 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 45,53471 Kč | 227 673,55 Kč |
Unit Price without VAT: | 45,53471 Kč |
---|---|
Unit Price with VAT: | 55,09700 Kč |