Magnetoresistive Sensor Single Axis 6-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR2652D-P3

DigiKey Part Number
3542-TMR2652D-P3-ND
Manufacturer
Manufacturer Product Number
TMR2652D-P3
Description
SEN MR ANALOG VOLTAGE 6-DFN
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 6-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
MULTIDIMENSION
Current - Supply (Max)
8mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Supplier Device Package
6-DFN (3x2)
Technology
Magnetoresistive
Mounting Type
Surface Mount
Axis
Single
Package / Case
6-DFN
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 945
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 078,80 Kč or more for products shipped by MULTIDIMENSION
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
562,99400 Kč314,97 Kč
Unit Price without VAT:62,99400 Kč
Unit Price with VAT:76,22274 Kč