
TMR2652D-P5 | |
|---|---|
DigiKey Part Number | 3542-TMR2652D-P5-ND |
Manufacturer | |
Manufacturer Product Number | TMR2652D-P5 |
Description | SEN MR ANALOG VOLTAGE 6-DFN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-DFN (3x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer MULTIDIMENSION | Current - Supply (Max) 8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Supplier Device Package 6-DFN (3x2) |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 6-DFN |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 62,99400 Kč | 314,97 Kč |
| Unit Price without VAT: | 62,99400 Kč |
|---|---|
| Unit Price with VAT: | 76,22274 Kč |


