
SM225-10E | |
|---|---|
DigiKey Part Number | 391-SM225-10E-ND |
Manufacturer | |
Manufacturer Product Number | SM225-10E |
Description | SEN MAGNETORESISTIVE SPI 6-TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM225-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | SPI | |
Sensing Range | ±15mT | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 3mA (Min) | |
Resolution | 10 b | |
Bandwidth | 7.5kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,29600 Kč | 401,48 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 25 | 72,67000 Kč | 1 816,75 Kč |
| 50 | 69,83520 Kč | 3 491,76 Kč |
| 100 | 67,23560 Kč | 6 723,56 Kč |
| 500 | 62,00164 Kč | 31 000,82 Kč |
| 1 000 | 60,05323 Kč | 60 053,23 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


