
ASR002-10E | |
|---|---|
DigiKey Part Number | 391-ASR002-10E-ND |
Manufacturer | |
Manufacturer Product Number | ASR002-10E |
Description | SEN MAGNETORESISTIVE SPI 6-TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ASR002-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | SPI | |
Sensing Range | 6mT ~ 20mT | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 3mA (Min) | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 5 | 101,71400 Kč | 508,57 Kč |
| 10 | 97,41000 Kč | 974,10 Kč |
| 25 | 92,29040 Kč | 2 307,26 Kč |
| 50 | 88,79220 Kč | 4 439,61 Kč |
| 100 | 85,58570 Kč | 8 558,57 Kč |
| 500 | 79,13138 Kč | 39 565,69 Kč |
| 1 000 | 76,72606 Kč | 76 726,06 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |



