
MHDE45ZK37K | |
|---|---|
DigiKey Part Number | 6022-MHDE45ZK37K-ND |
Manufacturer | |
Manufacturer Product Number | MHDE45ZK37K |
Description | 37P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MHDE45ZK37K Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172704-0101 | WEE | 60 | 5831-172704-0101-ND | 209,98000 Kč | Parametric Equivalent |
| 1731110063 | Molex | 1 | 23-1731110063-ND | 248,83000 Kč | Parametric Equivalent |
| 1731110079 | Molex | 4 | 1731110079-ND | 307,83000 Kč | Parametric Equivalent |
| 1731110186 | Molex | 129 | WM25674-ND | 364,53000 Kč | Parametric Equivalent |
| 3-1478763-7 | TE Connectivity AMP Connectors | 256 | A105032-ND | 301,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,04100 Kč | 1 300,41 Kč |
| 25 | 121,89760 Kč | 3 047,44 Kč |
| 50 | 116,07700 Kč | 5 803,85 Kč |
| 200 | 105,25980 Kč | 21 051,96 Kč |
| 400 | 100,23815 Kč | 40 095,26 Kč |
| 600 | 97,41322 Kč | 58 447,93 Kč |
| 1 000 | 93,96794 Kč | 93 967,94 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |




