Plug for Male Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 37 Position
DCE37PTE
DCE37PTE

DCE37PTE

DigiKey Part Number
6022-DCE37PTE-ND
Manufacturer
Manufacturer Product Number
DCE37PTE
Description
37P HD D-SUB MALE CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
37
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,63900 Kč336,39 Kč
4030,49950 Kč1 219,98 Kč
8029,04025 Kč2 323,22 Kč
12028,21958 Kč3 386,35 Kč
28026,58121 Kč7 442,74 Kč
52025,44513 Kč13 231,47 Kč
1 00024,29784 Kč24 297,84 Kč
2 52022,76442 Kč57 366,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč