
DE50SNS | |
|---|---|
DigiKey Part Number | 6022-DE50SNS-ND |
Manufacturer | |
Manufacturer Product Number | DE50SNS |
Description | 50P D-SUB FEMALE SC S&F NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 59,59300 Kč | 595,93 Kč |
| 25 | 55,86680 Kč | 1 396,67 Kč |
| 80 | 51,45675 Kč | 4 116,54 Kč |
| 160 | 49,00044 Kč | 7 840,07 Kč |
| 320 | 46,66063 Kč | 14 931,40 Kč |
| 560 | 44,85454 Kč | 25 118,54 Kč |
| 1 040 | 42,93856 Kč | 44 656,10 Kč |
| 2 560 | 40,29661 Kč | 103 159,32 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |











