



DE15PNES | |
|---|---|
DigiKey Part Number | 6022-DE15PNES-ND |
Manufacturer | |
Manufacturer Product Number | DE15PNES |
Description | 15P D-SUB MALE SC S&F NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 50 | 15,65700 Kč | 782,85 Kč |
| 100 | 14,90760 Kč | 1 490,76 Kč |
| 300 | 13,79477 Kč | 4 138,43 Kč |
| 500 | 13,30612 Kč | 6 653,06 Kč |
| 1 000 | 12,67063 Kč | 12 670,63 Kč |
| 2 500 | 11,87742 Kč | 29 693,55 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |











