New at DigiKey
DE15SNS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DE15SNS
DE15SNS
DE15SNS

DE15SNS

DigiKey Part Number
6022-DE15SNS-ND
Manufacturer
Manufacturer Product Number
DE15SNS
Description
15P D-SUB FEMALE SC S&F NI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
1017,37200 Kč173,72 Kč
2516,27240 Kč406,81 Kč
5015,49340 Kč774,67 Kč
10014,75180 Kč1 475,18 Kč
30013,65060 Kč4 095,18 Kč
50013,16706 Kč6 583,53 Kč
1 00012,53820 Kč12 538,20 Kč
2 50011,75328 Kč29 383,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč