50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C88E000212

DigiKey Part Number
6022-C88E000212-ND
Manufacturer
Manufacturer Product Number
C88E000212
Description
50P DIECAST D-SUB HOOD ZN 180
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
C88E000212 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Zinc
Number of Positions
50
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
D
Features
Mating Screws 4-40
Compatible D-Sub Size
50pos and HD78pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C88E000208Northern Technologies186022-C88E000208-ND121,58000 KčParametric Equivalent
165X17349XAmphenol CONEC80626-2014-ND439,28000 KčParametric Equivalent
165X17349XEAmphenol CONEC13165X17349XE-ND563,38000 KčParametric Equivalent
5745175-1TE Connectivity AMP Connectors18A34171-ND339,75000 KčParametric Equivalent
5745175-4WEE365831-5745175-4-ND279,69333 KčParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10103,22600 Kč1 032,26 Kč
2596,75880 Kč2 418,97 Kč
5092,13500 Kč4 606,75 Kč
20083,54685 Kč16 709,37 Kč
40079,56038 Kč31 824,15 Kč
60077,31848 Kč46 391,09 Kč
1 00074,58343 Kč74 583,43 Kč
2 60069,72636 Kč181 288,54 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč