
C88E000208 | |
|---|---|
DigiKey Part Number | 6022-C88E000208-ND |
Manufacturer | |
Manufacturer Product Number | C88E000208 |
Description | 50P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000208 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 50 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E000212 | Northern Technologies | 200 | 6022-C88E000212-ND | 121,58000 Kč | Parametric Equivalent |
| MHDETZK50K | Northern Technologies | 24 | 6022-MHDETZK50K-ND | 350,88000 Kč | Parametric Equivalent |
| 165X17349X | Amphenol CONEC | 80 | 626-2014-ND | 439,28000 Kč | Parametric Equivalent |
| 165X17349XE | Amphenol CONEC | 13 | 165X17349XE-ND | 563,38000 Kč | Parametric Equivalent |
| 5745175-1 | TE Connectivity AMP Connectors | 18 | A34171-ND | 339,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,22600 Kč | 1 032,26 Kč |
| 25 | 96,75880 Kč | 2 418,97 Kč |
| 50 | 92,13500 Kč | 4 606,75 Kč |
| 200 | 83,54685 Kč | 16 709,37 Kč |
| 400 | 79,56038 Kč | 31 824,15 Kč |
| 600 | 77,31848 Kč | 46 391,09 Kč |
| 1 000 | 74,58343 Kč | 74 583,43 Kč |
| 2 600 | 69,72636 Kč | 181 288,54 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |






