
MHDETZK50K | |
|---|---|
DigiKey Part Number | 6022-MHDETZK50K-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK50K |
Description | 50P DIECAST D-SUB-HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E000208 | Northern Technologies | 18 | 6022-C88E000208-ND | 121,58000 Kč | Parametric Equivalent |
| C88E000212 | Northern Technologies | 200 | 6022-C88E000212-ND | 121,58000 Kč | Parametric Equivalent |
| 165X17349X | Amphenol CONEC | 80 | 626-2014-ND | 439,28000 Kč | Parametric Equivalent |
| 165X17349XE | Amphenol CONEC | 13 | 165X17349XE-ND | 563,38000 Kč | Parametric Equivalent |
| 5745175-1 | TE Connectivity AMP Connectors | 18 | A34171-ND | 339,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 298,13000 Kč | 2 981,30 Kč |
| 25 | 279,45800 Kč | 6 986,45 Kč |
| 50 | 266,11600 Kč | 13 305,80 Kč |
| 200 | 241,33315 Kč | 48 266,63 Kč |
| 400 | 229,82468 Kč | 91 929,87 Kč |
| 600 | 223,35188 Kč | 134 011,13 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |


